
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Hose screwing HelaGuard HG-S, straight
- IP66
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
oil-resistant
UV-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
22.80 mm
- External thread
M25
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-21005
- RoHS-compliant
Yes
- Type
HG28-S-M25
- Material (details)
Polyamide 6.6
- Type
Threaded hose connection
- Operating temperature
-50 to +135 °C
- Temperature range
-50 to +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 604256 HellermannTyton 166-21005 HG28-S-M25 Hose tail Black M25 22.80 mm Straight 1 pc(s)
User & Safety Instructions
User & Safety Instructions 604256 HellermannTyton 166-21005 HG28-S-M25 Hose tail Black M25 22.80 mm Straight 1 pc(s)
Information
Information 604256 HellermannTyton 166-21005 HG28-S-M25 Hose tail Black M25 22.80 mm Straight 1 pc(s)
Description
Currently, one-piece quick connector with external threads. Fulfils IP66. Suitable for all HelaGuard Protection hose. High tensile strength, very good resistance to solvents and oils, halogen, sulphur and phosphorous.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.48*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































