• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 167-00211 FG17-PVC/ST-GY Sleeving Grey 13 mm 10 m

Image similar
Product type
Sleeving
Content
10 m
Conduit features
highly flexible
Inside diameter
13 mm
Outside Ø
17 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.00)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP68
Product type

Sleeving

Content

10 m

Factory colour

Grey

Conduit features

highly flexible

Inside diameter

13 mm

Outside Ø

17 mm

Bend radius

17 mm

Manufacturer part #

167-00211

RoHS-compliant

Yes

Type

FG17-PVC/ST-GY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994299 HellermannTyton 167-00211 FG17-PVC/ST-GY Sleeving Grey 13 mm 10 m

Description

Highly flexible. Very good mechanical properties. Good resistance to alkalis and acids. Good resistance to chemicals. Good resistance to UV and ozone FlexiGuard protective hoses are used in machine and plant construction, robotics and as protection for the supply to the control cabinet

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)