• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 167-00216 FG21-PVC/ST-GY Sleeving Grey 16 mm 10 m

Image similar
Product type
Sleeving
Content
10 m
Conduit features
highly flexible
Inside diameter
16 mm
Outside Ø
21 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.50)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP68
Product type

Sleeving

Content

10 m

Factory colour

Grey

Conduit features

highly flexible

Inside diameter

16 mm

Outside Ø

21 mm

Bend radius

21 mm

Manufacturer part #

167-00216

RoHS-compliant

Yes

Type

FG21-PVC/ST-GY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994906 HellermannTyton 167-00216 FG21-PVC/ST-GY Sleeving Grey 16 mm 10 m

Description

Hellermann Tyton FG21. Type: PVC tube, product color: Gray, heat resistant up to 70 °C. Length 10 m, diameter 2.1 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)