
HellermannTyton 170-41600 HEGPA6616-PA66-BK Braided hose Black Polyamide 12 up to 18 mm 50 m
Number
Highlights & Details
Braided sleeving
- halogen-free, Non-abrasive, highly flexible
Our service for you
Technical specifications
- Product type
Braided hose
- Features
halogen-free
Non-abrasive
highly flexible
- Bundle diameter (min.)
12 mm
- Factory colour
Black
- Bundle Ø (max.)
18 mm
- Material
Polyamide
- Min. temperature
-60 °C
- Max. temperature
+150 °C
- Bundle Ø range
12 up to 18 mm
- Manufacturer part #
170-41600
- Content
50 m
- RoHS-compliant
Yes
- Type
HEGPA6616-PA66-BK
- Material (details)
Polyamide 6.6 (PA66)
- Certification
UL
- Fire protection properties
Complies with UL94 V0
- Operating temperature
-60 - +150 °C, short-term up to +200 °C
- Temperature range
-60 - 150 °C, short-term up to +200 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1993242 HellermannTyton 170-41600 HEGPA6616-PA66-BK Braided hose Black Polyamide 12 up to 18 mm 50 m
User & Safety Instructions
User & Safety Instructions 1993242 HellermannTyton 170-41600 HEGPA6616-PA66-BK Braided hose Black Polyamide 12 up to 18 mm 50 m
Description
Applications:
Helagaine HEGPA66 is particularly suitable for vehicle and plant construction
Processing: The fraying of braided hoses is prevented by welding the threads during the cutting process
This text is machine translated.






