• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 170-40600 HEGPA6606 Helagaine Braided Hose HEGPA66 Black

1/3
Image similar
Product type
Braided hose
Bundle diameter (min.)
4 mm
Bundle Ø (max.)
8 mm
Material
Polyamide 6.6
Features
halogen-free
highly flexible
Non-abrasive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1863 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HellermannTyton 170-40600 HEGPA6606 Helagaine Braided Hose HEGPA66 Black

  • halogen-free, highly flexible, Non-abrasive

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Braided hose

Features

halogen-free

highly flexible

Non-abrasive

Bundle diameter (min.)

4 mm

Factory colour

Black

Bundle Ø (max.)

8 mm

Material

Polyamide 6.6

Min. temperature

-60 °C

Max. temperature

+150 °C

Bundle Ø range

4 up to 8 mm

Manufacturer part #

170-40600

Content

Sold per metre

RoHS-compliant

Yes

Type

HEGPA6606

Material (details)

Polyamide 6.6 (PA66)

Max. length sold by the metre

100 m

Certification

UL

Fire protection properties

Complies with UL94 V0

Type

HEGPA6606

Operating temperature

-60 - +150 °C, short-term up to +200 °C

Temperature range

-60 - 150 °C, short-term up to +200 °C

Documents & Downloads

Datasheet

Datasheet 543066 HellermannTyton 170-40600 HEGPA6606 Helagaine Braided Hose HEGPA66 Black

User & Safety Instructions

User & Safety Instructions 543066 HellermannTyton 170-40600 HEGPA6606 Helagaine Braided Hose HEGPA66 Black

Description

The thread diameter of Helagaine braided hoses made of polyamide 6.6 is approx. 10 % greater than that of polyester. This provides the hoses with greater rigidity and outstanding abrasion resistance. In spite of their high level of rigidity, the Helagaine HEGPA66 braided hoses can also be fitted onto irregular shapes.
Applications:
Helagaine HEGPA66 is especially suitable for vehicle and machine manufacturing.
Processing: To prevent a fraying of the braided hoses the threads are heat-sealed when the hoses are cut to length.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 378.79€ 298.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)