• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 173-01400 HEGEMIP14-PET/TNCU-ML Braided hose Aluminium , Black Polyester 12 up to 18 mm 100 m

Product type
Braided hose
Bundle diameter (min.)
12 mm
Bundle Ø (max.)
18 mm
Material
Polyester
Features
halogen-free
EMC shielding
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 10.99)
€ 1,099.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braided sleeving

  • halogen-free, EMC shielding

Our service for you

Technical specifications

  • EMC requirement: 10 kHz to 1 GHz according to CISPR25 (DIN VDE 0879-2)
  • Weight: 28.5 g/m
Product type

Braided hose

Features

halogen-free

EMC shielding

Bundle diameter (min.)

12 mm

Factory colour

Aluminium

Black

Bundle Ø (max.)

18 mm

Material

Polyester

Min. temperature

-40 °C

Max. temperature

+175 °C

Bundle Ø range

12 up to 18 mm

Manufacturer part #

173-01400

Content

100 m

RoHS-compliant

Yes

Type

HEGEMIP14-PET/TNCU-ML

Material (details)

Polyester (PET), tinned-copper

Fire protection properties

Complies with UL94 HB and FMVSS-302.

Operating temperature

-40 - +175 °C, short-term up to +200 °C

Temperature range

-40 - 175 °C, short-term up to +200 °C

UKCA

not relevant

Description

The special EMV braided hoses are made of tinned-copper and polyester yarn and used for secure cable bundling. This mixture allows flexible expansion and fitting of the hose. Unlike pure metal braided hoses, this braided hose contracts to its original diameter to protect the cables. Helagaine HEGEMIP is especially suitable for applications with increased movement. An inner supporting tube provides dimensional stability and ensures simple cable insertion and transport protection. The high flexibility, excellent shielding and good resistance to abrasion are ideal characteristics for industrial applications. Both hoses fulfil the requirements of the international EMC standard CISPR25 (10KHz to 1GHz).

Applications:
Helagaine EMV braided hoses are used for devices with highly sensitive electronics, e.g. large electrical devices, radio equipment and electronically controlled vehicle parts.