• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 173-00800 HEGEMIP08-CUSP-C4 EMC Braided Hose Aluminium , Black

1/3
Image similar
Product type
Braided hose
Bundle diameter (min.)
8 mm
Bundle Ø (max.)
11.50 mm
Material
Polyester
Features
halogen-free
EMC shielding
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HellermannTyton 173-00800 HEGEMIP08-CUSP-C4 EMC Braided Hose Aluminium , Black

  • halogen-free, EMC shielding

Our service for you

Technical specifications

  • Weight: 26.5 g / m
Product type

Braided hose

Features

halogen-free

EMC shielding

Bundle diameter (min.)

8 mm

Factory colour

Aluminium

Black

Bundle Ø (max.)

11.50 mm

Material

Polyester

Min. temperature

-40 °C

Max. temperature

+175 °C

Bundle Ø range

8 up to 11.50 mm

Manufacturer part #

173-00800

Content

Sold per metre

RoHS-compliant

Yes

Type

HEGEMIP08-CUSP-C4

Material (details)

Polyester (PET), tinned-copper

Max. length sold by the metre

100 m

Fire protection properties

Complies with UL94 HB and FMVSS-302.

Operating temperature

-40 - +175 °C, short-term up to +200 °C

Temperature range

-40 - 175 °C, short-term up to +200 °C

Documents & Downloads

Datasheet

Datasheet 547436 HellermannTyton 173-00800 HEGEMIP08-CUSP-C4 EMC Braided Hose Aluminium , Black

User & Safety Instructions

User & Safety Instructions 547436 HellermannTyton 173-00800 HEGEMIP08-CUSP-C4 EMC Braided Hose Aluminium , Black

Description

The special EMV braided hoses are made of tinned-copper and polyester yarn and used for secure cable bundling. This mixture allows flexible expansion and fitting of the hose. Unlike pure metal braided hoses, this braided hose contracts to its original diameter to protect the cables. Helagaine HEGEMIP is especially suitable for applications with increased movement. An inner supporting tube provides dimensional stability and ensures simple cable insertion and transport protection. The high flexibility, excellent shielding and good resistance to abrasion are ideal characteristics for industrial applications. Both hoses fulfil the requirements of the international EMC standard CISPR25 (10KHz to 1GHz).

Applications:
Helagaine EMV braided hoses are used for devices with highly sensitive electronics, e.g. large electrical devices, radio equipment and electronically controlled vehicle parts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)