
Number
Total (1 m = € 3.10)
€ 51.99
-40 %
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Heat-shrink hose 2:1 (1.2/0.6mm), red, 10 m roll
- 10 m
- Shrinkage: 2:1
- Red
- Nominal inside diameter (pre-shrinkage): 1.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.20 mm
- Nominal diameter (post-shrinkage)
0.60 mm
- Factory colour
Red
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Printable
- Content
10 m
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
300-30122
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-PACK-1.2/0.6-PO-X-RD
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1995596 HellermannTyton 300-30122 Heatshrink w/o adhesive Red 1.20 mm 0.60 mm Shrinkage:2:1 10 m
Description
Available in 10 sizes - from 1.2 mm to 25.4 mm diameter. The packaging in dispenser boxes allows easy handling, as well as dust-free and neat storage even after opening. Suitable for HIS-Service Station Applications are the reliable electrical insulation and protection against mechanical influences
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 78.98€ 54.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























