
HellermannTyton 300-30323 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 10 m
Highlights & Details
HellermannTyton Hellermanntyton 300-30323 cable insulation heat shrink tubing transparent
- 2: 1
Our service for you
Technical specifications
- Longitudinal: -5 % max.
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Printable
- Content
10 m
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
300-30323
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
10 m
- RoHS-compliant
Yes
- Type
HIS-PACK-3.2/1.6-PO-X-CL
- Material (details)
Radiation cross-linked polyolefin (PEX)
- Insulation class
B (VDE 0530)
- Fire protection properties
Complies with ASTM D2671
- Shrink temperature
+120 °C
- Operating temperature
-55 - +135 °C
- Temperature range
-55 - +135 °C
Documents & Downloads
Datasheet
Datasheet 1995218 HellermannTyton 300-30323 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 10 m
User & Safety Instructions
User & Safety Instructions 1995218 HellermannTyton 300-30323 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 10 m
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 72.98€ 69.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































