
HellermannTyton 300-30643 Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage:2:1 5 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 6.20)
€ 48.99
-37 %
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Heat-shrink tubing box 2:1
- 5 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 6.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
6.40 mm
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
3.20 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Printable
- Content
5 m
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
300-30643
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
5 m
- RoHS-compliant
Yes
- Type
HIS-PACK-6.4/3.2-PO-X-CL
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1995414 HellermannTyton 300-30643 Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage:2:1 5 m
Description
Hellermanntyton 300-30643. Length: 5 m, maximum diameter: 6.4 mm, minimum diameter: 3.2 mm
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 75.98€ 54.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































