
Number
Total (1 m = € 6.00)
€ 52.99
-43 %
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Heat-shrink tubing box 2:1
- 5 m
- Shrinkage: 2:1
- Blue
- Nominal inside diameter (pre-shrinkage): 9.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
9.50 mm
- Nominal inside diameter (pre-shrinkage)
9.50 mm
- Nominal diameter (post-shrinkage)
4.70 mm
- Factory colour
Blue
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Printable
- Content
5 m
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
300-30956
- Halogen-free
No
- Suitable for
Heatshrink
- Length
5 m
- RoHS-compliant
Yes
- Type
HIS-PACK-9.5/4.7-PO-X-BU
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1995031 HellermannTyton 300-30956 Heatshrink w/o adhesive Blue 9.50 mm 4.70 mm Shrinkage:2:1 5 m
Description
Hellermanntyton 300-30956. Length: 5 m, maximum diameter: 9.5 mm, minimum diameter: 4.7 mm
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 79.98€ 53.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























