
HellermannTyton 300-73110 Heatshrink w/o adhesive Black 38 mm 19 mm Shrinkage:2:1 Sold per metre
Highlights & Details
Shrink hose TCN20 without adhesive 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 38 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
38 mm
- Nominal diameter (post-shrinkage)
19 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
with partition
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+100 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
300-73110
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TCN20-38,1/19,1-BK
- Material (details)
Radiation cross-linked polyolefin (PEX)
- Max. length sold by the metre
30 m
- Certification
UL 224
- Type
TNC20 38.1/19.1
- Shrink temperature
+100 °C
Documents & Downloads
Datasheet
Datasheet 547660 HellermannTyton 300-73110 Heatshrink w/o adhesive Black 38 mm 19 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 547660 HellermannTyton 300-73110 Heatshrink w/o adhesive Black 38 mm 19 mm Shrinkage:2:1 Sold per metre
Description
Applications :
Mechanical and electrical protection for bare conductors, cable shoes and clamps, crush and solder connections, fabricated cable looms, and also for conducting parts
Scope of delivery
- Available in 1 metre lengths.
Frequently Bought Together
(*All information is plus legal VAT)€ 76.97€ 73.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































