
HellermannTyton 308-30150 HIS-3-1.5/0.5-PO-X-BK Heat Shrink Tubing Reel In Dispenser Box 10 m N/A
Highlights & Details
HellermannTyton 308-30150 HIS-3-1.5/0.5-PO-X-BK Heat Shrink Tubing Reel In Dispenser Box 10 m N/A
- 10 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 1.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.50 mm
- Nominal diameter (post-shrinkage)
0.50 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
10 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
308-30150
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-3-1.5/0.5-PO-X-BK
Documents & Downloads
Datasheet
Datasheet 546371 HellermannTyton 308-30150 HIS-3-1.5/0.5-PO-X-BK Heat Shrink Tubing Reel In Dispenser Box 10 m N/A
User & Safety Instructions
User & Safety Instructions 546371 HellermannTyton 308-30150 HIS-3-1.5/0.5-PO-X-BK Heat Shrink Tubing Reel In Dispenser Box 10 m N/A
Frequently Bought Together
(*All information is plus legal VAT)€ 88.97€ 85.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































