
Number
Total (1 m = € 3.40)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
Heat shrink tubing 3:1 (1.5/0.5 mm), red, 10 m roll
- 10 m
- Shrinkage: 3:1
- Red
- Nominal inside diameter (pre-shrinkage): 1.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.50 mm
- Nominal diameter (post-shrinkage)
0.50 mm
- Factory colour
Red
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
10 m
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
308-30152
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-3-1.5/0.5-PO-X-RD
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1995790 HellermannTyton 308-30152 Heatshrink w/o adhesive Red 1.50 mm 0.50 mm Shrinkage:3:1 10 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.98€ 57.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























