
Highlights & Details
HellermannTyton 308-30310 HIS-3-BAG-3/1 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
- 10 pc(s)
- Shrinkage: 3:1
- Nominal inside diameter (pre-shrinkage): 3 mm
Our service for you
Technical specifications
- Product type
Heatshrink set
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
10 pc(s)
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
308-30310
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-3-BAG-3/1
- Type
HIS-3 BAG 3/1
Documents & Downloads
Datasheet
Datasheet 540568 HellermannTyton 308-30310 HIS-3-BAG-3/1 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
User & Safety Instructions
User & Safety Instructions 540568 HellermannTyton 308-30310 HIS-3-BAG-3/1 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
Frequently Bought Together
(*All information is plus legal VAT)€ 63.97€ 59.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































