
HellermannTyton 309-20244 Heatshrink w/o adhesive Yellow 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
Highlights & Details
Heat-shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Yellow
- Nominal inside diameter (pre-shrinkage): 2.40 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
2.40 mm
- Nominal diameter (post-shrinkage)
1.20 mm
- Factory colour
Yellow
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Printable
Chemical-resistant
Flame-retardant
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
309-20244
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TF21-2.4/1.2-PO-X-YE
- Max. length sold by the metre
100 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1995118 HellermannTyton 309-20244 Heatshrink w/o adhesive Yellow 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1995118 HellermannTyton 309-20244 Heatshrink w/o adhesive Yellow 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 31.78€ 28.78*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































