
HellermannTyton 309-40123 Heatshrink w/o adhesive Transparent 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre
Highlights & Details
Heat-shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 1.20 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.20 mm
- Nominal diameter (post-shrinkage)
0.60 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
309-40123
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
TF24-1.2/0.6-PO-X-CL
- Max. length sold by the metre
100 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1995794 HellermannTyton 309-40123 Heatshrink w/o adhesive Transparent 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1995794 HellermannTyton 309-40123 Heatshrink w/o adhesive Transparent 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.78€ 27.78*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























