
HellermannTyton 309-50649 Heatshrink w/o adhesive White 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
Highlights & Details
Thin-walled shrink hose TF21 without adhesive 2:1
- Sold per metre
- Shrinkage: 2:1
- White
- Nominal inside diameter (pre-shrinkage): 6.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
6.40 mm
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
3.20 mm
- Factory colour
White
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
Printable
Highly flexible
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
309-50649
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
TF21-6,4/3,2-WH
- Wall thickness (post-shrinkage)
0.64 mm
- Max. length sold by the metre
60 m
Documents & Downloads
Datasheet
Datasheet 1199100 HellermannTyton 309-50649 Heatshrink w/o adhesive White 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1199100 HellermannTyton 309-50649 Heatshrink w/o adhesive White 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 64.47€ 61.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































