
Number
Total (1 m = € 32.99)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Thin-walled heat-shrink TA 37 3:1
- Thin wall adhesive lined heat shrink tubing
- Halogen Free
- Flame Retarded
- Combination of these three (halogen free, adhesive lined and flame retarded) product properties is unique
- Tubing conforms to London Underground specification LUL E1042-A6, BS6853
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Highly flame-retardant
- Content
1 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+150 °C
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Manufacturer part #
315-13002
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
TA37-6/2-BK-1200
- Type
Thin-walled
- Certification
1042: A6, corresponds to LUL E conforms to BS 6853
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 546220 HellermannTyton 315-13002 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 1 m
Description
Halogen Free, Adhesive Lined, Flame Retarded, Thin Wall heat shrink tubing. The combination of these three (halogen free, adhesive lined and flame retarded) product properties makes TA37 shrink tubing unique. The tubing conforms to London Underground specification LUL E1042-A6, BS6853. This 3:1 shrink ratio tubing offers a wide size range : from 3/1 mm op 120/40 mm. TA37 shrink tubing has a low smoke index and excellent flame retardant properties to meet strict fire security standards in electrical insulation.
Features
- Material: Polyolefin, cross-linked, Colour: Black.
Scope of delivery
- 1 Meter Piece
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.98€ 56.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































