
HellermannTyton 333-30303 Heatshrink w/o adhesive Transparent 3 mm 1 mm Shrinkage:3:1 Sold per metre
EAN:
Part number:
Item no:
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Heat shrink tubing 3:1;
- Sold per metre
- Shrinkage: 3:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 3 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
333-30303
- Halogen-free
Yes
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
TF34-3/1-PO-X-CL
- Wall thickness (post-shrinkage)
1 mm
- Max. length sold by the metre
30 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1995687 HellermannTyton 333-30303 Heatshrink w/o adhesive Transparent 3 mm 1 mm Shrinkage:3:1 Sold per metre
Description
Transparent, highly flexible heat-shrink tubing TF34. Protects labels optimally. Good mechanical and chemical resistance. Halogen-free of the transparent heat-shrink hose TF34 is used if the shrink-wrapped component is to remain visible. The main application is the protection of labeling solutions
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.48€ 30.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























