
HellermannTyton 333-31200 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 Sold per metre
Highlights & Details
Heat shrink tubing 3:1;
- Sold per metre
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 12 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
12 mm
- Nominal diameter (post-shrinkage)
4 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Printable
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
333-31200
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TF31-12/4-PO-X-BK
- Max. length sold by the metre
30 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1995290 HellermannTyton 333-31200 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1995290 HellermannTyton 333-31200 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 38.98€ 35.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































