
HellermannTyton 339-00649 Heatshrink w/o adhesive Transparent 6.30 mm 1.60 mm Shrinkage:4:1 1.22 m
Highlights & Details
Heat-shrink tubing 4:1
- 1.22 m
- Shrinkage: 4:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 6.30 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6.30 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Transparent
- Shrinkage
4:1
- Heatshrink features
Thin-walled
Chemical-resistant
- Content
1.22 m
- Material
PTFE
- Manufacturer part #
339-00649
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TFE4-1/4-PTFE-CL
Documents & Downloads
Datasheet
Datasheet 1995297 HellermannTyton 339-00649 Heatshrink w/o adhesive Transparent 6.30 mm 1.60 mm Shrinkage:4:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1995297 HellermannTyton 339-00649 Heatshrink w/o adhesive Transparent 6.30 mm 1.60 mm Shrinkage:4:1 1.22 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 53.98€ 50.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























