• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 435-01407 SV1-SNCU-CL Terminal block flexible: - fixed: 1.5-6 mm² Number of pins: 5 Content: 1 pc(s) Tra

Collection
Packaging type
Piece
Product type
Terminal block
Cross section (flexible) (min.)
1.5 mm²
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (min.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Terminal block

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

6 mm²

Number of pins

5

Factory colour

Transparent

Content

1 pc(s)

Manufacturer part #

435-01407

Connection

Screw terminal

Insulation material

Plastic

Contact material

Tin plated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2917468 HellermannTyton 435-01407 SV1-SNCU-CL Terminal block flexible: - fixed: 1.5-6 mm² Number of pins: 5 Content: 1 pc(s) Tra

User & Safety Instructions

User & Safety Instructions 2917468 HellermannTyton 435-01407 SV1-SNCU-CL Terminal block flexible: - fixed: 1.5-6 mm² Number of pins: 5 Content: 1 pc(s) Tra

Description

The housing is made of transparent plastic, the inner workings of five tin-plated screw connectors with grub screws; the Allen key is included in the delivery. With three sizes all the common cable diameters are covered. They are suitable for all aluminum and copper conductors.

This text is machine translated.

Features

  • Transparent plastic (housing)
  • 5 screw connector with grub screws inclusive Inner hexagonal key
  • 3 sizes
  • For AI and Cu conductors

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)