• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 435-01510 Connector 650-SNCU-SR Screw connector flexible: - fixed: 6-50 mm² Content: 1 pc(s)

Packaging type
Piece
Product type
Screw connector
Cross section (flexible) (min.)
6 mm²
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (min.)
6 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 18 mm
Packaging type

Piece

Product type

Screw connector

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

50 mm²

Content

1 pc(s)

Manufacturer part #

435-01510

Connection

Screw terminal

Contact material

Tin galvanized

Length

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2917478 HellermannTyton 435-01510 Connector 650-SNCU-SR Screw connector flexible: - fixed: 6-50 mm² Content: 1 pc(s)

Information

Information 2917478 HellermannTyton 435-01510 Connector 650-SNCU-SR Screw connector flexible: - fixed: 6-50 mm² Content: 1 pc(s)

Description

Galvanically tin-plated screw connector without a separation bar and tear-off screws for use with multi- and single-wire aluminum and copper conductors. They correspond to the requirements of DIN 47640 for shrink tubing and can be used for all other types of connection sets.

This text is machine translated.

Features

  • For connecting different wire cross-sections
  • Suitable for aluminum and copper conductors
  • Tin-plated connector body without separation bar and tear-off screws

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)