• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 435-01558 Tap Connector 1516-ST-BK Tap terminal flexible: - fixed: 1.5-16 mm² Content: 1 pc(s) Black

Packaging type
Single
Product type
Tap terminal
Cross section (flexible) (min.)
1.5 mm²
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (min.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product height 28 mm
  • Tightening torque max. 71 kgf-cm
Packaging type

Single

Product type

Tap terminal

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

435-01558

Connection

Screw terminal

Width

26 mm

Connector clip features

Insulated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2917482 HellermannTyton 435-01558 Tap Connector 1516-ST-BK Tap terminal flexible: - fixed: 1.5-16 mm² Content: 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 2917482 HellermannTyton 435-01558 Tap Connector 1516-ST-BK Tap terminal flexible: - fixed: 1.5-16 mm² Content: 1 pc(s) Black

Description

Insulated screw branch terminals for use with insulated aluminum and copper conductors. Contact cuts are embedded in an insulating housing that cut through the insulation of the main and branch conductors.

This text is machine translated.

Features

  • For insulated aluminum and copper conductors
  • Insulated construction

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)