• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 525-25703 HC24-70-PE-CL Badge Fitting type: Cable tie Writing area: 70 x 25 mm Transparent 1 pc(s)

1/3
Image similar
Product type
Badge
Fitting type
Cable tie
Writing area length
70 mm
Writing area width
25 mm
Type
HC24-70-PE-CL
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 525-25703 HC24-70-PE-CL Badge Fitting type: Cable tie Writing area: 70 x 25 mm Transparent 1 pc(s)

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Flame retardant features: conforms UL94 HB
Type

HC24-70-PE-CL

Product type

Badge

Fitting type

Cable tie

Writing area length

70 mm

Writing area width

25 mm

Writing area

70 x 25 mm

Material

Polyethylene (PE)

Suited for series

Labels

Single wires

Universal usage

Features

UL94 flammability rating

UV-resistant

Halogen-free

Oil-resistant

Weatherproof

Min. temperature

-60 °C

Max. temperature

+65 °C

Factory colour

Transparent

Dim

(L x W) 70 mm x 25 mm

Type

Character holder

Content

1 pc(s)

Width

25 mm

Length

70 mm

RoHS-compliant

Yes

Material (details)

Polyethylene, UV weather-resistant (PEUV)

Operating temperature

-60 - +65 °C

Temperature range

-60 - +65 °C

Documents & Downloads

Datasheet

Datasheet 545930 HellermannTyton 525-25703 HC24-70-PE-CL Badge Fitting type: Cable tie Writing area: 70 x 25 mm Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545930 HellermannTyton 525-25703 HC24-70-PE-CL Badge Fitting type: Cable tie Writing area: 70 x 25 mm Transparent 1 pc(s)

Description

The label holders are suitable for temporary or permanent labelling. It is fastened with T18 series cable ties, screws or rivets. The material and profile protect the inserted label against moisture, soiling, damage and UV rays.
Helafix HC are precut and punched and supplied in a bag.

Hints

The labelling of cable harnesses, cables, pipes, transport systems, valves, sensors and for inventory labelling on machines or other parts.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)