• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 526-03014 HFX24-105P-SP-WH/YE Laser printer labels Fitting type: Thread Yellow, White 1 pc(s)

Image similar
Product type
Laser printer labels
Fitting type
Thread
Writing area width
105 mm
Type
HFX24-105P-SP-WH/YE
Material
Plastic
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Labels for identification carrier system for laser printing 105x25 yellow/white

Our service for you

Technical specifications

Type

HFX24-105P-SP-WH/YE

Product type

Laser printer labels

Fitting type

Thread

Writing area width

105 mm

Material

Plastic

Factory colour

Yellow

White

Type

Identification carrier system for laser printing

Content

1 pc(s)

Suitable for application

Laser printers

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1996148 HellermannTyton 526-03014 HFX24-105P-SP-WH/YE Laser printer labels Fitting type: Thread Yellow, White 1 pc(s)

Description

Laser printable HFX labels, without adhesive. For use with Helafix character holders (HC and LCR). Two-color sheets (front yellow, back white). DIN A4 format. Labeling possible by hand with the marking pen T82. Easy printing as well as simple and efficient label design with the software TagPrint Pro. MS-Windows Word print templates at www HellermannTyton de (media center) the labeling system, consisting of label holders and labels, is suitable for indoor applications for flexible labeling, for example of switchboards and machines. Labeling is possible with the help of commercially available laser printers or by hand with the marker pen T82

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)