• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 554-51500 TLFX127WH-PO-X-WH Heatshrink marker 54 m

Image similar
Product type
Heatshrink marker
Type
TLFX127WH-PO-X-WH
Material
Polyolefin
Suited for series
Thermal transfer printer
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 13.80)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink tubing continuous TLFX 2:1 12.7/6.4 PO-X white 54m/KAR = 3 rolls

Our service for you

Technical specifications

Type

TLFX127WH-PO-X-WH

Product type

Heatshrink marker

Material

Polyolefin

Suited for series

Thermal transfer printer

Features

Halogen-free

Suitable for outside Ø (min.)

1.2 mm

Suitable for outside Ø (max.)

50.8 mm

Adhesive (yes/no)

No

Factory colour

White

Type

thin-walled

Halogen-free

Yes

Content

54 m

Suitable for application

Laser printers

Length

18 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1996753 HellermannTyton 554-51500 TLFX127WH-PO-X-WH Heatshrink marker 54 m

User & Safety Instructions

User & Safety Instructions 1996753 HellermannTyton 554-51500 TLFX127WH-PO-X-WH Heatshrink marker 54 m

Description

Shrink ratio 2:1 Halogen-free. Meets the highest standards of flammability. Low smoke spread, density and toxicity. Available in white or yellow. Cable diameter 50.8 mm to 1.2 mm. High oxygen index (36.5%). Supplied in practical, resealable boxes TLFX is a halogen-free 2:1 shrink tubing that meets the requirements for the railway industry. TLFX is particularly suitable for marking lines in public buildings (e.g. airports, hospitals) and transport (e.g. rail vehicles, ships, aircraft) as well as tunnel structures. The material is ideal for printing with HellermannTyton thermal transfer printers and can also be marked with laser beam systems. It is also possible to perforate or cut the markers with HellermannTyton printers

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)