• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 554-51601 TLFX190YE-PO-X-YE Heatshrink marker 1 pc(s)

Image similar
Product type
Heatshrink marker
Type
TLFX190YE-PO-X-YE
Material
Polyolefin
Suited for series
Thermal transfer printer
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TLFX190YE-PO-X-YE

Product type

Heatshrink marker

Material

Polyolefin

Suited for series

Thermal transfer printer

Features

Halogen-free

Suitable for outside Ø (min.)

1.2 mm

Suitable for outside Ø (max.)

50.8 mm

Adhesive (yes/no)

No

Factory colour

Yellow

Type

thin-walled

Halogen-free

Yes

Content

1 pc(s)

Suitable for application

Heatshrink

Length

15 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1996754 HellermannTyton 554-51601 TLFX190YE-PO-X-YE Heatshrink marker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1996754 HellermannTyton 554-51601 TLFX190YE-PO-X-YE Heatshrink marker 1 pc(s)

Description

Shrink ratio 2:1 Halogen-free. Meets the highest standards of flammability. Low smoke spread, density and toxicity. Available in white or yellow. Cable diameter 50.8 mm to 1.2 mm. High oxygen index (36.5%). Supplied in practical, resealable boxes TLFX is a halogen-free 2:1 shrink tubing that meets the requirements for the railway industry. TLFX is particularly suitable for marking lines in public buildings (e.g. airports, hospitals) and transport (e.g. rail vehicles, ships, aircraft) as well as tunnel structures. The material is ideal for printing with HellermannTyton thermal transfer printers and can also be marked with laser beam systems. It is also possible to perforate or cut the markers with HellermannTyton printers

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)