• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 556-00141 TTDTHOUT 100MM-PET-BK Thermal transfer ink ribbon cartridge 300 m

Image similar
Product type
Thermal transfer ink ribbon cartridge
Writing area width
100 mm
Type
TTDTHOUT 100MM-PET-BK
Material
PET
Dim
(L x W) 300 m x 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.03)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ribbon 100mm wide, roll 300m black

Our service for you

Technical specifications

Type

TTDTHOUT 100MM-PET-BK

Product type

Thermal transfer ink ribbon cartridge

Writing area width

100 mm

Material

PET

Dim

(L x W) 300 m x 100 mm

Type

Colour tape

Content

300 m

Width

100 mm

Length

300 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1996757 HellermannTyton 556-00141 TTDTHOUT 100MM-PET-BK Thermal transfer ink ribbon cartridge 300 m

User & Safety Instructions

User & Safety Instructions 1996757 HellermannTyton 556-00141 TTDTHOUT 100MM-PET-BK Thermal transfer ink ribbon cartridge 300 m

Description

Thermal transfer ink ribbons for high-quality and durable printing results on labels. For the recommended printing materials, optimized ribbons are available for printing our marking tubes using thermal transfer technology, we recommend the TTDTHOUT ribbon. The thermal transfer technology is based on the heating of certain points in the thermal transfer print head. The transfer takes place very precisely from the ribbon to the surface of the printed material

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)