• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 556-80502 TAGPU20X51-6WH-PUR-WH Lead marker 1000 pc(s)

Image similar
Product type
Lead marker
Fitting type
Cable tie
Type
TAGPU20X51-6WH-PUR-WH
Material
Polyurethane
Features
UV-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 719.00 / piece)
€ 739.00
€ 719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

In the conductor format 20 x 51 mm white identification labels

Our service for you

Technical specifications

Type

TAGPU20X51-6WH-PUR-WH

Product type

Lead marker

Fitting type

Cable tie

Material

Polyurethane

Features

UV-resistant

Adhesive (yes/no)

No

Factory colour

White

No. of markers

1000

Dim

20X51

Type

thin-walled

Halogen-free

Yes

Content

1000 pc(s)

Dimensions

20X51 mm

Suitable for application

Laser printers

Length

051 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1996030 HellermannTyton 556-80502 TAGPU20X51-6WH-PUR-WH Lead marker 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1996030 HellermannTyton 556-80502 TAGPU20X51-6WH-PUR-WH Lead marker 1000 pc(s)

Description

Specially UV-stabilized identification plates. For larger cables, lines and cable bundles. Robust and flexible material. Printable with thermal transfer printer or laser beam. Available in white or yellow. Spot colors on request. Halogen-free. Excellent flexible and mechanical properties. Supplied in practical, resealable cartons TAGPU are printable identification plates made of flexible and resistant polyurethane. They are ideal for labeling cables and wires where permanently readable and UV-resistant labeling is required. TAGPU is suitable for use in adverse environments, such as solar power systems, hydraulic hoses and composting systems. The markers can also be used optimally for subsequent mounting. Since TAGPU is supplied in a practical conductor format, it is perfectly suitable for printing with thermal transfer printers or laser beam systems. The markers can be processed with cable ties with a width of up to 4.7 mm. For optimum printing results, we recommend the use of our thermal transfer printers and ink ribbons or a laser beam system

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)