• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 596-00579 TAG27-27TDK1-1221-SR-1221-ML Laser printer label

Image similar
Product type
Laser printer label
Material
Foam
Factory colour
Silver
Features
self-adhesive
Width
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 909.00 / piece)
€ 909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Laser printer label

Factory colour

Silver

Features

self-adhesive

Material

Foam

Width

27 mm

Height

27 mm

Manufacturer part #

596-00579

Content

1000 pc(s)

RoHS-compliant

Yes

Type

TAG27-27TDK1-1221-SR-1221-ML

Documents & Downloads

Datasheet

Datasheet 1996777 HellermannTyton 596-00579 TAG27-27TDK1-1221-SR-1221-ML Laser printer label

User & Safety Instructions

User & Safety Instructions 1996777 HellermannTyton 596-00579 TAG27-27TDK1-1221-SR-1221-ML Laser printer label

Description

Cost-effective alternative to engraved plastic plates, no additional plate holder required. Optimal grip even on uneven surfaces. Rounded corners guarantee better grip. Print high-contrast text and barcodes. On-site printing, no external procurement required. Special sizes and colors available on request. TT122OUT for special requirements on the chemical resistance of the printing Panel labels consist of a thicker material, which is characterized by a special foam carrier. This makes them an ideal alternative to the traditionally used engraved plastic plates. The silver labels are particularly suitable for the permanent marking of industrial switchgears, data cabinets and for general device identification Create detailed, professional labels with our printing systems as well as color bands for problem-free design of the labels we recommend the label software TagPrint Pro

This text is machine translated.

More interesting products

(*All information is plus legal VAT)