• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 598-14025 HSMB-C1-1402-BU-1402-BU/CL Cable identifier laminator Blue 1 pc(s)

1/2
Image similar
Product type
Cable identifier laminator
Fitting type
Adhesive
Writing area width
12.70 mm
Type
HSMB-C1-1402-BU-1402-BU/CL
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Labels Cable laminator in book format 12.70x12.70x38.10 mm blue

Our service for you

Technical specifications

Type

HSMB-C1-1402-BU-1402-BU/CL

Product type

Cable identifier laminator

Fitting type

Adhesive

Writing area width

12.70 mm

Material

Plastic

Features

with protective coating

Adhesive (yes/no)

Yes

Factory colour

Blue

Type

Label

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1996039 HellermannTyton 598-14025 HSMB-C1-1402-BU-1402-BU/CL Cable identifier laminator Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1996039 HellermannTyton 598-14025 HSMB-C1-1402-BU-1402-BU/CL Cable identifier laminator Blue 1 pc(s)

Description

Self-laminating labels in handy pocket-book format. Optimum protection against dust and dirt through the pocket book cover sheet. Ideal for repair and maintenance work. Easy labeling and processing of labels. Excellent protection against moisture and mechanical abrasion through the protective laminate. Contains a tool for clean label placement. Marker pen T82 for professional and permanent hand labeling these self-laminating labels are particularly suitable for fast identification of cables, wires and pipes for temporary and permanent identification on site

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)