• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton Beam Clamp B with foam-PA6GF30-BK Cable mount Detachable 151-01186 Black 1 pc(s)

Product type
Cable mount
Fastening method
Detachable
Material
Polyamide 6
Max. cable tie width
7.9 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting element GPN12-0984 Beam Clamp B with foam_PA6GF30

  • Black
  • Cable mount
  • Detachable

Technical specifications

  • For panel thickness 7 - 8.5 mm
  • Tie width max. 7.9 mm
Product type

Cable mount

Max. cable tie width

7.9 mm

Fastening method

Detachable

Material

Polyamide 6

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

151-01186

Width

28.6 mm

Height

36.7 mm

Length

46.2 mm

Type

Beam Clamp B with foam-PA6GF30-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2917426 HellermannTyton Beam Clamp B with foam-PA6GF30-BK Cable mount Detachable 151-01186 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917426 HellermannTyton Beam Clamp B with foam-PA6GF30-BK Cable mount Detachable 151-01186 Black 1 pc(s)

Description

These elements were developed for the automotive and truck industry, but can be used in any area where a firm and permanent attachment is required.
Cables, wires and hydraulic lines can be routed and fixed easily with the carrier clamps in agricultural machinery, the railway industry as well as in ship building and industrial buildings.

This text is machine translated.

Features

  • Easy installation without damaging the surface of the carrier
  • Quick maintenance of the bundle by simply replacing the cable tie
  • Head of binder can be brought into optimal bundle position
  • Suitable for use with various sheet thicknesses

More interesting products

(*All information is plus legal VAT)