• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton G51NA PA6 NA 25 Edge protector Polyamide Ecru (A x B x C x D) 3.9 x 1.5 x 4.3 x 2.7 25 m

1/7
Image similar
Product type
Edge protector
Material
Polyamide
Factory colour
Ecru
Min. temperature
-60 °C
Max. temperature
95 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.60)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Flexiform edge protection 25 m roll

Our service for you

Technical specifications

Product type

Edge protector

Factory colour

Ecru

Min. temperature

-60 °C

Max. temperature

95 °C

Dim

(A x B x C x D) 3.9 x 1.5 x 4.3 x 2.7

Material

Polyamide

Content

25 m

Type

G51NA PA6 NA 25

RoHS-compliant

Yes

Dimensions

(A x B x C x D) 3.9 x 1.5 x 4.3 x 2.7 mm

Halogen-free

Yes

Wall thickness

1.3 mm

Fire protection properties

In accordance with UL94 HB.

Documents & Downloads

Datasheet

Datasheet 1505886 HellermannTyton G51NA PA6 NA 25 Edge protector Polyamide Ecru (A x B x C x D) 3.9 x 1.5 x 4.3 x 2.7 25 m

User & Safety Instructions

User & Safety Instructions 1505886 HellermannTyton G51NA PA6 NA 25 Edge protector Polyamide Ecru (A x B x C x D) 3.9 x 1.5 x 4.3 x 2.7 25 m

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)