• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton G51PE PE NA 25 Edge protector Polyethylene (PE) Ecru (A x B x C x D) 9.9 x 6.7 x 6.4 x 4.5 25 m

1/7
Image similar
Product type
Edge protector
Material
Polyethylene (PE)
Factory colour
Ecru
Min. temperature
-30 °C
Max. temperature
80 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.20)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexiform edge protector role

Our service for you

Technical specifications

Product type

Edge protector

Factory colour

Ecru

Min. temperature

-30 °C

Max. temperature

80 °C

Dim

(A x B x C x D) 9.9 x 6.7 x 6.4 x 4.5

Material

Polyethylene (PE)

Content

25 m

Type

G51PE PE NA 25

RoHS-compliant

Yes

Dimensions

(A x B x C x D) 9.9 x 6.7 x 6.4 x 4.5 mm

Halogen-free

Yes

Wall thickness

6.5 mm

Fire protection properties

In accordance with UL94 HB.

Documents & Downloads

Datasheet

Datasheet 1505467 HellermannTyton G51PE PE NA 25 Edge protector Polyethylene (PE) Ecru (A x B x C x D) 9.9 x 6.7 x 6.4 x 4.5 25 m

User & Safety Instructions

User & Safety Instructions 1505467 HellermannTyton G51PE PE NA 25 Edge protector Polyethylene (PE) Ecru (A x B x C x D) 9.9 x 6.7 x 6.4 x 4.5 25 m

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)