• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton G51TD-PTFE-N Edge protector 3 m

Product type
Edge protector
Content
3 m
Type
G51TD-PTFE-N
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 116.33)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edge protection 3 m roll

Our service for you

Technical specifications

Product type

Edge protector

Content

3 m

Type

G51TD-PTFE-N

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995016 HellermannTyton G51TD-PTFE-N Edge protector 3 m

Description

Very flexible. Easy and safe to process without adhesive. Excellent protection at high temperatures. Reassistant against a variety of chemicals. Narrow-fitting form rail. The Flexiform edge protector is used for optically clean protection to protect cables or wires that must be routed through sheet-metal cut-outs or hard-edged punched holes in chassis or equipment construction

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)