• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton H75X30BK CR BK 250 Cable sleeve Terminal Ø (max.) 13 mm Neoprene Black 1 pc(s)

1/2
Image similar
Product type
Cable sleeve
Material
Neoprene
Clamp Ø
7.5 mm
Terminal Ø (max.)
13 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3340 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chloropren grommets

Our service for you

Technical specifications

  • Elongation: min. 400%
  • Brand protection: corresponds to UL94HB and FMVSS-302
Product type

Cable sleeve

Factory colour

Black

Material

Neoprene

Length

30 mm

(Ø)

8.5 mm

Dim

(Ø x L) 8.5 mm x 30 mm

Clamp Ø

7.5 mm

Terminal Ø (max.)

13 mm

Min. temperature

-65 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

600-02198

Type

H75X30BK CR BK 250

RoHS-compliant

Yes

Material properties

flame retardant

Material (details)

Chloroprene

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1383379 HellermannTyton H75X30BK CR BK 250 Cable sleeve Terminal Ø (max.) 13 mm Neoprene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1383379 HellermannTyton H75X30BK CR BK 250 Cable sleeve Terminal Ø (max.) 13 mm Neoprene Black 1 pc(s)

Description

Proven for years as insulation and protection against mechanical stress such nozzles are used in many fields of connection technology or electronic component manufacturing are used.

Hints

For processing of the grommet, we recommend the installation aids Hellerine (PN 54 44 25).

More interesting products

(*All information is plus legal VAT)