• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HTAPE-TEX-GN-50x50 712-00903 Cloth tape HelaTape Tex Green (L x W) 50 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.94)
€ 47.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fabric tape HelaTape Tex

  • Green
  • (L x W) 50 m x 50 mm
  • High tensile strength, Writable, No-residue
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cloth tape

Adhesive tape features

High tensile strength

Writable

No-residue

Length

50 m

Width

50 mm

Thickness

0.31 mm

Max. temperature

+80 °C

Min. temperature

-30 °C

Factory colour

Green

Adhesive type

Natural rubber

Carrier material

Cotton, polyester fabric

Series

HelaTape Tex

Type

HTAPE-TEX-GN-50x50

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Material thickness

0.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 549921 HellermannTyton HTAPE-TEX-GN-50x50 712-00903 Cloth tape HelaTape Tex Green (L x W) 50 m x 50 mm 1 pc(s)

Description

This fabric tape are in the longitudinal direction, particularly tear-proof and in the transverse direction can be detached easily. Due to the mat design, they are universally applicable and are very well suited in stage installations, where it is particularly important to avoid annoying light reflections. HelaTape Tex fabric tape are easily writable and thanks to the high-quality adhesive coating residue-free when removed.

This text is machine translated.