• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HTAPE-TEX-RD-19X10 712-00201 Cloth tape HelaTape Tex Red (L x W) 10 m x 19 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.70)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fabric tape HelaTape Tex

  • Red
  • (L x W) 10 m x 19 mm
  • High tensile strength, Writable, No-residue
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cloth tape

Adhesive tape features

High tensile strength

Writable

No-residue

Length

10 m

Width

19 mm

Thickness

0.31 mm

Max. temperature

+80 °C

Min. temperature

-30 °C

Factory colour

Red

Adhesive type

Natural rubber

Carrier material

Cotton, polyester fabric

Series

HelaTape Tex

Type

HTAPE-TEX-RD-19X10

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

Material thickness

0.3 mm

Documents & Downloads

Datasheet

Datasheet 651837 HellermannTyton HTAPE-TEX-RD-19X10 712-00201 Cloth tape HelaTape Tex Red (L x W) 10 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 651837 HellermannTyton HTAPE-TEX-RD-19X10 712-00201 Cloth tape HelaTape Tex Red (L x W) 10 m x 19 mm 1 pc(s)

Description

This fabric tape are in the longitudinal direction, particularly tear-proof and in the transverse direction can be detached easily. Due to the mat design, they are universally applicable and are very well suited in stage installations, where it is particularly important to avoid annoying light reflections. HelaTape Tex fabric tape are easily writable and thanks to the high-quality adhesive coating residue-free when removed.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)