• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton NA0/1-ML Insolation tubing tool Metal Content: 1 pc(s)

Image similar
Product type
Insolation tubing tool
Factory colour
Metal
Manufacturer part #
621-10001
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Expan.

  • Metal

Technical specifications

Product type

Insolation tubing tool

Factory colour

Metal

Manufacturer part #

621-10001

Content

1 pc(s)

RoHS-compliant

Yes

Type

NA0/1-ML

Length

200 cm

Weight

260 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1996075 HellermannTyton NA0/1-ML Insolation tubing tool Metal Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1996075 HellermannTyton NA0/1-ML Insolation tubing tool Metal Content: 1 pc(s)

Description

For easy mounting of grommets of any kind on cables and wires. Simply push the grommet onto the thorns. Squeeze the pliers and pull over the cable. Close the clamp, the grommet is placed. For a simple and safe application, we recommend the use of Hellerine as an installation aid (see chapter 2 3).

This text is machine translated.

Features

  • With the NA-three-punch pliers are expanded and mounted the sleeves of any kind
  • BundelØ Min. 1.30 mm
  • BundelØ max. 1.80 mm
  • Sleeve length max. 28 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)