• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton NA0/1 PRONG-ML Spare punches Content: 1 pc(s)

1/2
Product type
Spare punches
Manufacturer part #
621-60001
Content
1 pc(s)
Type
NA0/1 PRONG-ML
UKCA
not relevant
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare punches

Manufacturer part #

621-60001

Content

1 pc(s)

Type

NA0/1 PRONG-ML

UKCA

not relevant

Description

For easy mounting of grommets of any kind on cables and wires. Simply push the grommet onto the thorns. Squeeze the pliers and pull over the cable. Close the clamp, the grommet is placed. For a simple and safe application, we recommend the use of Hellerine as an installation aid (see chapter 2 3).

This text is machine translated.

Features

  • BündelØ min. 1.30 mm
  • BündelØ max. 1.80 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)