
HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01594 halogen-free, silicone-free Black 1
Product type
Cable mount
Fastening method
Self-adhesive
Screw fixing
Material
PA 6.6
Features
halogen-free
silicone-free
Max. cable tie width
5.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Fixing socket series QM
- Black
- Cable mount
- Self-adhesive, Screw fixing
Technical specifications
- Product type
Cable mount
- Features
halogen-free
silicone-free
- Max. cable tie width
5.10 mm
- Fastening method
Self-adhesive
Screw fixing
- Material
PA 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-01594
- Width
30 mm
- Height
4.50 mm
- Length
30 mm
- RoHS-compliant
Yes
- Type
QM30APT-I-PA66-BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881829 HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01594 halogen-free, silicone-free Black 1
Datasheet 1881829 HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01594 halogen-free, silicone-free Black 1
User & Safety Instructions
User & Safety Instructions 1881829 HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01594 halogen-free, silicone-free Black 1
Information
Information 1881829 HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01594 halogen-free, silicone-free Black 1
Description
Q-Mount mounting base in combination with Q-tie cable ties provide for a reliable and permanent attachment. With the special SolidTack adhesive is the Q-mount an innovative fixing solution for low-energy surfaces and where fixing holes are not desired or are possible. The adhesive socket are suitable for a variety of applications on painted surfaces, plastics or metals. The base is in areas such as the cabinet construction, construction of rail vehicles, the air and space as well as in the case of cars and agricultural machinery.
This text is machine translated.
This text is machine translated.

