• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-02660 halogen-free, silicone-free Black 10

Collection
Product type
Cable mount
Fastening method
Self-adhesive
Screw fixing
Material
PA 6.6
Features
halogen-free
silicone-free
Max. cable tie width
5.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixing socket series QM

  • Black
  • Cable mount
  • Self-adhesive, Screw fixing

Our service for you

Technical specifications

Product type

Cable mount

Features

halogen-free

silicone-free

Max. cable tie width

5.10 mm

Fastening method

Self-adhesive

Screw fixing

Material

PA 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Black

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

151-02660

Width

30 mm

Height

4.50 mm

Length

30 mm

RoHS-compliant

Yes

Type

QM30APT-I-PA66-BK

Documents & Downloads

Datasheet

Datasheet 1881839 HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-02660 halogen-free, silicone-free Black 10

Datasheet 1881839 HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-02660 halogen-free, silicone-free Black 10

User & Safety Instructions

User & Safety Instructions 1881839 HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-02660 halogen-free, silicone-free Black 10

Information

Information 1881839 HellermannTyton QM30APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-02660 halogen-free, silicone-free Black 10

Description

Q-Mount mounting base in combination with Q-tie cable ties provide for a reliable and permanent attachment. With the special SolidTack adhesive is the Q-mount an innovative fixing solution for low-energy surfaces and where fixing holes are not desired or are possible. The adhesive socket are suitable for a variety of applications on painted surfaces, plastics or metals. The base is in areas such as the cabinet construction, construction of rail vehicles, the air and space as well as in the case of cars and agricultural machinery.

This text is machine translated.