• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton TEXTIE-M-PA/PP-GN-X1 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 12.5 mm Gre

1/2
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Green

Material

Polyamide

Polyethylene (PE)

Bundle diameter

75 mm

Length

200 mm

Width

12.5 mm

Min. temperature

-20 °C

Max. temperature

+75 °C

Content

10 pc(s)

Dim

(L x W) 200 mm x 12.5 mm

Type

TEXTIE-M-PA/PP-GN-X1

Documents & Downloads

Datasheet

Datasheet 540364 HellermannTyton TEXTIE-M-PA/PP-GN-X1 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 12.5 mm Gre

Description

Main features: the hook-and-loop ties can be quickly and easily processed: without tools, without waste and without risk of injury! They are corrosion-free, resistant to aging and re-used, depending on the location of several hundred times. Applications TEXTIE hook-and-loop ties are particularly suitable for sensitive cable such as Fiber-optic cable, telecommunications cable and network cable bundling, without you having to do with the hook-and-loop tape is damaged, severed or angled slightly upwards. The reusable TEXTIE's offer is also an efficient solution in stage installations, in the sports sector and for pre-assembly of cable harnesses. In addition, there are also various applications in the office area, such as the bundling of PC and Hi Fi-Kabeln.

This text is machine translated.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?