• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton TY5K3-PA66HS-NA Cable mount Detachable 152-11309 Bundle Ø range 9.30 mm (max) + wedge mount, heat-stabil

1/2
Image similar
Product type
Cable mount
Fastening method
Detachable
Bundle Ø (max.)
9.30 mm
Material
Polyamide
Features
+ wedge mount
heat-stabilised
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wedge base 18x22 mm, heat stable, natural

  • Ecru
  • Cable mount
  • Detachable
  • Bundle Ø range 9.30 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Features

+ wedge mount

heat-stabilised

Fastening method

Detachable

Bundle Ø range

9.30 mm (max)

Bundle Ø (max.)

9.30 mm

Material

Polyamide

Mounting Ø (max.)

5.90 mm

Factory colour

Ecru

Content

1 pc(s)

Manufacturer part #

152-11309

Width

22 mm

Height

10 mm

RoHS-compliant

Yes

Type

TY5K3-PA66HS-NA

Documents & Downloads

Datasheet

Datasheet 1996115 HellermannTyton TY5K3-PA66HS-NA Cable mount Detachable 152-11309 Bundle Ø range 9.30 mm (max) + wedge mount, heat-stabil

User & Safety Instructions

User & Safety Instructions 1996115 HellermannTyton TY5K3-PA66HS-NA Cable mount Detachable 152-11309 Bundle Ø range 9.30 mm (max) + wedge mount, heat-stabil

Description

Time-saving fixing solution. Base consists of two parts. Simply press into the mounting hole. Can be combined with cable ties in different widths the TY5 wedge sockets are used everywhere, where a rational fixing and a high security of fastening is also required under vibration (e.g. in the aviation industry). Once installed, the two-section wedge remains firmly anchored in the hole

This text is machine translated.

More interesting products

(*All information is plus legal VAT)