• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hellum LED (monochrome) Holiday lighting system extension Fairy light Warm white

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hellum 555103 LED light chain, extendable, without supply line

  • Expandable up to max. 100 m.
  • This text is machine translated.

Technical specifications

Product type

Holiday lighting system extension

Type

Fairy light

Use

Inside

Illuminated length

4 m

Bulb type

LED (monochrome)

Colour

Warm white

Candle shaft colour

Green

Light spacing

10 cm

Cable colour

Green

n.rel.

No. of bulbs

40

Cable length

410 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280372 Hellum LED (monochrome) Holiday lighting system extension Fairy light Warm white

Description

All Hellum fairy light products are compatible. Suitable for up to 800 lights per mains outlet.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)