• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 10886-1000 Wire core 1 x 16 mm² Black 1000 m

Image similar
Product type
Wire core
No. of leads
1 x
Cross section (each core)
16 mm²
Outside Ø
16
Content
1000 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire core

No. of leads

1 x

Content

1000 m

Cross section (each core)

16 mm²

Insulation material

PVC

Cable features

Flame-retardant

incl. graduation (metres)

UV-resistant

chemical-resistant

Outside Ø

16

Nominal voltage

1000 V

AWG max.

6

Packaged

Yes

Halogen-free

No

Manufacturer part #

10886-1000

Factory colour

Black

Core layout

Plain Cu braid, fine strand to DIN VDE 0295 class 5

Sold per metre

No

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

1 x 16 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

90 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

90 °C

Min. temperature range (fixed installation)

-40 °C

Type

10886-1000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3037951 HELU 10886-1000 Wire core 1 x 16 mm² Black 1000 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.