• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 10889-500 Wire core SINGLE 600-J 1 x 35 mm² Green-yellow 500 m

Product type
Wire core
No. of leads
1 x
Cross section (each core)
35 mm²
Cable type
SINGLE 600-J
Outside Ø
13.00 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire core

No. of leads

1 x

Content

500 m

Cross section (each core)

35 mm²

Insulation material

PVC

Cable features

Flame-retardant

Cable type

SINGLE 600-J

Outside Ø

13.00 mm

Nominal voltage

1000 V

Manufacturer part #

10889-500

Factory colour

Green-yellow

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

1 x 35 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

10889-500

Standards

UL;CSA;EAC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2466242 HELU 10889-500 Wire core SINGLE 600-J 1 x 35 mm² Green-yellow 500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.