• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 11017575 Speaker cable 2 x 2.5 mm² Black 500 m

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
Content
500 m
Cross section
2 x 2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

Cross section

2 x 2.5 mm²

Cable features

highly flexible

Outside Ø

7.50 mm

Factory colour

Black

Content

500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Halogen-free

No

Shielded

No

Manufacturer part #

11017575

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Plain copper, class 6

Type

11017575

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467473 HELU 11017575 Speaker cable 2 x 2.5 mm² Black 500 m

What kind of AV Cables (By the Metre) are you looking for?